
The 74LVT02D is a quad 2-input NAND gate IC from NXP, packaged in a SO package. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The IC can source a high level output current of -20mA and a low level output current of 32mA. It operates within a temperature range of -40°C to 85°C. The 74LVT02D is RoHS compliant and lead free.
NXP 74LVT02D technical specifications.
| Package/Case | SO |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT02D to view detailed technical specifications.
No datasheet is available for this part.
