The 74LVT02DB-T is a 4-channel logic gate IC from NXP, packaged in a lead-free SSOP package. It operates over a supply voltage range of 2.7 to 3.6V and can handle a maximum operating temperature of 85°C. The device has a propagation delay of 2.8ns and provides high and low level output currents of -20mA and 32mA, respectively. The IC is RoHS compliant and available in tape and reel packaging.
NXP 74LVT02DB-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT02DB-T to view detailed technical specifications.
No datasheet is available for this part.