
Quad 1-bit buffer/line driver IC featuring 3-state, non-inverting true outputs. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Supports 64mA low-level output current and -32mA high-level output current. BICMOS technology enables a 6.5ns propagation delay. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component functions across a -40°C to 85°C temperature range.
NXP 74LVT125D technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
