NXP 74LVT125PW technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT125PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.