Industrial temperature grade quad 1-bit bus driver IC with true output. Features a 3.3V nominal supply voltage (2.7V to 3.6V range) and LVT family logic. Offers a propagation delay of 4.9ns (4ns at nominal supply) with a 50pF load capacitance. Packaged in a 14-terminal TSSOP (SOT402-1) with a 4.4mm width and 5mm length.
NXP 74LVT125PW-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 1 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 7 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74LVT125PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.