
Six-circuit Hex Inverter with Schmitt Trigger input, featuring BICMOS technology. This surface mount logic IC operates with a minimum supply voltage of 2.7V and a maximum of 3.6V, offering a propagation delay of 3.8ns. It supports a low-level output current of 32mA and a high-level output current of -20mA. The component is housed in a TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H) and is RoHS compliant.
NXP 74LVT14PW technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -20mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Receiver, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Output Type | TTL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT14PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
