Quad 4-input inverting buffer IC featuring 3-state outputs and BICMOS technology. This surface mount component operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. It offers 16 input and 16 output lines across four independent circuits, each with 4 inputs and 4 outputs. Key specifications include a propagation delay of 2.6ns, ±12mA output current capability, and an operating temperature range of -40°C to 85°C.
NXP 74LVT162240ADGG,51 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 6mA |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT162240ADGG,51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
