
16-bit buffer/driver, 3.3V operating supply voltage, featuring 3-state outputs and 30 Ohm internal termination resistors. BICMOS technology ensures 2.8ns propagation and turn-on delay times. Supports 2.7V to 3.6V supply voltage range with ±12mA output current capability. Packaged in a 48-pin TSSOP with gold contact plating, this RoHS compliant component is designed for surface mounting.
NXP 74LVT162244BDGG:11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 2.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT162244BDGG:11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
