
16-bit transparent D-type latch with 3-state outputs, operating at 3.3V. Features 30 Ohm termination resistors, BICMOS technology, and a propagation delay of 2.5ns. This surface mount device is available in a 48-pin TSSOP package, offering 16 independent input and output lines across two circuits. It supports a supply voltage range of 2.7V to 3.6V and is RoHS compliant.
NXP 74LVT162373DGG,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.01485oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT162373DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
