
3.3V 16-bit edge-triggered D-type flip-flop, featuring 30 Ohm termination resistors. This BICMOS logic IC operates with a 3.3V supply, supporting a voltage range of 2.7V to 3.6V. It boasts a maximum operating frequency of 150MHz and a propagation delay of 3ns. The device offers 16 bits of storage, organized into two 8-bit elements, with 3-state outputs capable of sourcing/sinking 12mA. Packaged in a 48-pin TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C.
NXP 74LVT162374DGG,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT162374DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
