
The 74LVT16244BEV is a 4-bit inverting buffer with 16 inputs and 16 outputs. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. The device features a propagation delay of 1.8ns and a quiescent current of 4mA. It is available in a VFBGA package and is suitable for use in surface mount applications.
NXP 74LVT16244BEV,157 technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1820 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVT |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74LVT16244BEV,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
