NXP 74LVT16245BDGG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -32mA |
| Length | 12.6mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16245BDGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.