
3.3V 16-bit bidirectional transceiver, 3-state, BICMOS technology, featuring 16 channels and 2 independent 8-bit elements. Offers 3-state output with a low-level output current of 64mA and high-level output current of -32mA. Operates from a 2.7V to 3.6V supply voltage with a nominal 3.3V. Packaged in a 48-pin TSSOP with gold contact plating, suitable for surface mounting. Propagation delay is 1.9ns, with a turn-on delay of 5.7ns.
NXP 74LVT16245BDGG,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16245BDGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
