
Dual 8-bit transceiver IC featuring 16 channels and 2 circuits. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. Offers 3-state, non-inverting outputs with a high level output current of -32mA and a low level output current of 64mA. BICMOS technology ensures a propagation delay of 1.9ns. Packaged in a surface-mount SSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
NXP 74LVT16245BDL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16245BDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
