
16-bit bidirectional transceiver with 3-state PUSH-PULL outputs, operating at 3.3V. Features 8 bits per element, 2 circuits, and 2 elements, with a propagation delay of 1.9ns. BICMOS technology ensures efficient operation across a 2.7V to 3.6V supply range. Housed in a 48-pin SSOP package with gold contact plating, this RoHS compliant component is designed for surface mounting. Maximum operating temperature is 85°C, with a minimum of -40°C.
NXP 74LVT16245BDL,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 4.7mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16245BDL,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
