
16-bit bidirectional transceiver with 3-state outputs, operating at 3.3V. Features 8 bits per element, two 8-bit elements, and two circuits for versatile logic implementation. Offers a high level output current of 64mA and low level output current of 32mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 1.9ns. Packaged in a VFBGA surface mount configuration.
NXP 74LVT16245BEV,157 technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1820 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74LVT16245BEV,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
