16-bit bidirectional transceiver, 3-state, VFBGA package, operating at 3.3V with a supply voltage range of 2.7V to 3.6V. Features PUSH-PULL, 3-STATE output type, supporting 64mA high-level and 32mA low-level output current. BICMOS technology enables a propagation delay of 5.7ns. Designed for surface mount applications with a temperature range of -40°C to 85°C.
NXP 74LVT16245BEVE technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 364 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVT |
| Technology | BICMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74LVT16245BEVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.