NXP 74LVT16374AEVE technical specifications.
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Input Capacitance | 3pF |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74LVT |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVT16374AEVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.