
16-bit registered transceiver, 3-state, bidirectional, non-inverting logic function. Features 3.3V operating supply voltage with a range of 2.7V to 3.6V. BICMOS technology supports high-speed operation with a propagation delay of 2.2ns. Delivers -32mA high-level output current and 64mA low-level output current. Packaged in a 56-pin SSOP with gold contact plating for surface mounting.
NXP 74LVT16543ADL,518 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16543ADL,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
