
16-bit non-inverting transceiver, BICMOS technology, 3-STATE output, surface mount in a 56-TSSOP package with gold contact plating. Features bidirectional data flow with 8 bits per element, 2 circuits, and 2 elements. Operates from 2.7V to 3.6V with a typical 3.3V supply, offering 64mA low-level output current and -32mA high-level output current. Propagation delay is 2.7ns, with a turn-on delay of 6.6ns.
NXP 74LVT16646ADGG,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 4.9mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16646ADGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
