16-bit bidirectional bus transceiver/register IC, featuring 3-state, inverting logic with non-inverting polarity. Operates with a 3.3V supply voltage, supporting a range of 2.7V to 3.6V, and offers high-level output current of 64mA and low-level output current of 32mA. This BICMOS technology component boasts a propagation delay of 2.7ns and is housed in a 56-TSSOP surface mount package. Suitable for a wide operating temperature range from -40°C to 85°C, this RoHS compliant device is ideal for bus buffering and data transmission applications.
NXP 74LVT16652ADGG,112 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 4.9mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16652ADGG,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
