
16-bit bidirectional bus transceiver and registered buffer IC featuring 3-state, inverting logic with non-inverting polarity. Operates from 2.7V to 3.6V with a typical 3.3V supply, offering 64mA low-level output current and -32mA high-level output current. This BICMOS technology component boasts a 2.7ns propagation delay and is housed in a 56-pin SSOP package with gold contact plating for surface mounting. Suitable for applications requiring 16 channels of data transmission and registration, with a maximum operating temperature of 85°C.
NXP 74LVT16652ADL,512 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 4.9mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16652ADL,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
