
16-bit bidirectional bus transceiver/register IC featuring 3-STATE, inverting logic. Operates with a 2.7V to 3.6V supply voltage, ideal for 3.3V systems. Offers 64mA high-level and 32mA low-level output current with a 2.7ns propagation delay. This surface mount component, packaged in SSOP, is designed for 16 channels with 8 bits per element, suitable for a wide operating temperature range of -40°C to 85°C.
NXP 74LVT16652ADL,518 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 4.9mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16652ADL,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
