
The 74LVT2241PW,118 is an 8-bit inverting buffer with a propagation delay of 3.3ns. It operates at a supply voltage of 3.3V with a quiescent current of 3mA. The device is packaged in TSSOP and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
NXP 74LVT2241PW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT2241PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
