The 74LVT244BDB-T is an 8-bit 3-state non-inverting buffer from NXP. It features 8 input lines and 8 output lines, with a propagation delay of 2ns. The device operates over a temperature range of -40°C to 85°C and is available in a SOT-339-20 package. The 74LVT244BDB-T is RoHS compliant and is packaged in tape and reel quantities of 1000 units.
NXP 74LVT244BDB-T technical specifications.
| Package/Case | SOT-339-20 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT244BDB-T to view detailed technical specifications.
No datasheet is available for this part.