8-bit transceiver, BICMOS technology, featuring 3-state true outputs. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. Supports high level output current of -32mA and low level output current of 64mA. Packaged in a 20-pin TSSOP (MO-153, SOT360-1) for surface mounting. Offers a propagation delay of 2.4ns and a turn-on delay time of 7.1ns. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
NXP 74LVT245PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT245PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.