
8-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. This BICMOS technology component operates at a maximum frequency of 150MHz with a propagation delay of 3.5ns. It supports a supply voltage range of 2.7V to 3.6V, with a nominal operating voltage of 3.3V. The device offers a high-level output current of -32mA and a low-level output current of 64mA. Packaged in a 20-TSSOP with gold contact plating, it is designed for surface mounting and is RoHS compliant.
NXP 74LVT273PW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT273PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
