
Octal registered transceiver, LVT logic family, featuring 8 bits per element and 8 circuits for bidirectional data transfer. Operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Offers a high level output current of 64mA and a low level output current of 32mA, with a propagation delay of 3.8ns. Packaged in a gold-plated SOIC for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
NXP 74LVT2952D-Q100J technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Current | 130uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT2952D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
