
Bidirectional 8-bit non-inverting transceiver IC with 3-state outputs, featuring BICMOS technology. Operating supply voltage of 3.3V, with a range of 2.7V to 3.6V. Offers high level output current of -32mA and low level output current of 64mA. Surface mountable in a SSOP package with gold contact plating, suitable for operation between -40°C and 85°C. Propagation delay is 3.8ns.
NXP 74LVT2952DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT2952DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
