
Octal registered transceiver, 3.3V LVT series, featuring bidirectional data flow and 8 bits per element. This surface mount component offers a push-pull, 3-state output type with a maximum operating temperature of 85°C and a minimum of -40°C. Key electrical specifications include a 3.8ns propagation delay, 64mA high-level output current, and 32mA low-level output current, operating from a 2.7V to 3.6V supply. Packaged in TSSOP with gold contact plating, this RoHS compliant integrated circuit is designed for automotive applications.
NXP 74LVT2952PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVT |
| Supply Current | 130uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT2952PW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
