
Quad 8-bit D-type flip-flop latch, featuring positive edge clock triggering and 3-state, non-inverting outputs. This surface mount IC operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage, and supports frequencies up to 150MHz. It offers a high level output current of 64mA and a low level output current of 32mA, with a propagation delay of 3ns. Designed for LFBGA packaging, this component functions across a temperature range of -40°C to 85°C.
NXP 74LVT32374EC,518 technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| Series | 74LVT |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVT32374EC,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
