
Quad 2-input OR gate IC, BICMOS technology, operating from 2.7V to 3.6V with a typical 3.3V supply. Features gold contact plating, SO package for surface mounting, and a propagation delay of 3.2ns. Supports high level output current of -20mA and low level output current of 32mA. RoHS compliant, with an operating temperature range of -40°C to 85°C.
NXP 74LVT32D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -20mA |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT32D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
