
8-bit transparent D-type latch with 3-state outputs, featuring BICMOS technology for fast switching. Offers independent circuits with non-inverting inputs and outputs, supporting a 2.7V to 3.6V operating supply voltage. Delivers high output current of 64mA and low output current of 32mA, with a propagation delay of 3ns. Packaged in a 20-pin SO surface mount configuration, supplied on tape and reel.
NXP 74LVT373D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| Series | 74LVT |
| Supply Current | 130uA |
| Technology | BICMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT373D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
