
8-bit, 3.3V Octal D-type flip-flop with 3-state outputs. Features positive edge clock triggering, a maximum operating frequency of 200MHz, and a propagation delay of 3.5ns. Operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. BICMOS technology ensures high-speed performance with a low-level output current of 64mA and a high-level output current of -32mA. Packaged in a SOT-163 surface-mount case, this lead-free and RoHS-compliant component is suitable for a wide range of digital logic applications.
NXP 74LVT374D technical specifications.
| Package/Case | SOT-163 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT374D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
