
8-bit D-type positive-edge triggered flip-flop latch, featuring 3-state outputs and BICMOS technology. Operates with a 3.3V supply voltage, supporting a range of 2.7V to 3.6V, and achieves frequencies up to 200MHz. Offers a propagation delay of 3.5ns, with output current capabilities of -32mA (high level) and 32mA (low level). Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component is ideal for digital logic applications.
NXP 74LVT374DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT374DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
