
8-bit D-type positive edge-triggered flip-flop latch, featuring BICMOS technology and 3-state outputs. Operates with a 3.3V supply voltage, supporting a frequency of 150MHz with a propagation delay of 4.3ns. Designed for surface mounting in a 20-pin SSOP package with gold contact plating. Offers high-level output current of -32mA and low-level output current of 64mA, with a quiescent current of 3mA. This RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
NXP 74LVT574DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT574DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
