
Octal bus transceiver, inverting logic function, featuring 3-state outputs. Operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Delivers 64mA high-level and 32mA low-level output current. BICMOS technology ensures 2.4ns propagation delay. Packaged in TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant.
NXP 74LVT640PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT640PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
