The 74LVT640PW-T is an 8-bit inverting transceiver with 3-state output, suitable for use in applications with supply voltages between 2.7V and 3.6V. It is packaged in a TSSOP package and is RoHS compliant. The device can operate over a temperature range of -40°C to 85°C and has a propagation delay of 2.4ns. The transceiver has a high level output current of -32mA and a low level output current of 64mA.
NXP 74LVT640PW-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT640PW-T to view detailed technical specifications.
No datasheet is available for this part.