
8-bit bidirectional transceiver with inverting logic function, featuring 3-state outputs and BICMOS technology. Operating from a 2.7V to 3.6V supply, this surface mount component offers a propagation delay of 3.8ns and a high level output current of -32mA, with a low level output current of 64mA. Designed for a wide temperature range of -40°C to 85°C, it is supplied in a 24-pin SOIC package with gold contact plating.
NXP 74LVT646D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT646D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
