
Octal bus transceiver/register with 3-state outputs, operating at 3.3V. Features bidirectional data flow, 8 bits per element, and 8 channels. Offers a propagation delay of 3.8ns and a turn-on delay time of 8.1ns. Packaged in a 24-pin SSOP with gold contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C with a supply voltage range of 2.7V to 3.6V.
NXP 74LVT646DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT646DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
