
Octal transceiver/register, non-inverting, 3-state output. Features 8-bit bidirectional data flow with a 3.3V operating supply voltage, supporting a 2.7V to 3.6V range. BICMOS technology enables a propagation delay of 3.7ns and a turn-on delay time of 8.1ns. Surface mountable in a SO package with gold contact plating, this RoHS compliant component offers high and low level output currents of -32mA and 64mA respectively.
NXP 74LVT652D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT652D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
