
Octal transceiver/register, non-inverting, 3-state logic IC. Features 8-bit bidirectional data transfer with 3.3V operating supply voltage, supporting 2.7V to 3.6V range. Offers 64mA high-level and 32mA low-level output current. BICMOS technology ensures 3.7ns propagation delay. Packaged in a 24-pin SO surface mount format, supplied on tape and reel.
NXP 74LVT652D,118 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT652D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
