
Bidirectional 8-bit non-inverting transceiver IC with 3-state outputs, featuring BICMOS technology. Operates from 2.7V to 3.6V with a typical 3.3V supply, offering 64mA low-level and -32mA high-level output current. Designed for surface mounting in a 24-pin SSOP package with gold contact plating. Suitable for operation between -40°C and 85°C, with a propagation delay of 3.7ns.
NXP 74LVT652DB118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 12mA |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT652DB118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.