NXP 74LVT74D/AUJ technical specifications.
| Package/Case | SO |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT74D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
