
Dual D-type positive edge-triggered flip-flop IC, featuring 2 circuits with 1 bit per element. Operates with a 3.3V supply voltage, supporting a range of 2.7V to 3.6V. Offers a maximum operating frequency of 345MHz and a propagation delay of 3.6ns. This BICMOS technology component is surface mountable in a TSSOP package with gold contact plating, designed for non-inverting operation.
NXP 74LVT74PW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 345MHz |
| High Level Output Current | -20mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT74PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
