
16-bit, 3-state buffer/inverting logic IC with 4 elements, each featuring 4 bits. Operating supply voltage is 3.3V, with a range of 2.7V to 3.6V. Features include 1.8ns propagation delay, 64mA low-level output current, and -32mA high-level output current. Surface mountable in a 48-pin SSOP package with gold contact plating. BICMOS technology, RoHS compliant, and suitable for operation between -40°C and 85°C.
NXP 74LVTH16244BDL,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTH16244BDL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
