
Dual 8-bit bidirectional transceiver, featuring 16 channels and true outputs. This surface mount logic IC operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. It offers a low-level output current of 64mA and a high-level output current of -32mA, with a propagation delay of 1.9ns. The component is housed in a 48-pin TSSOP package and is RoHS compliant.
NXP 74LVTH16245BDGG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTH16245BDGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
