
Octal buffer/line driver with 3-state outputs, operating at 3.3V. Features 8 non-inverting buffer channels, each with 4 bits per element, for a total of 2 elements. Supports a wide operating voltage range of 2.7V to 3.6V, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers high-level output current of -32mA and low-level output current of 64mA, with a propagation delay of 2.6ns. This surface-mount BICMOS technology component is supplied in a 20-pin TSSOP package.
NXP 74LVTH244APW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTH244APW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
