
32-bit, 3-state, bidirectional bus transceiver with inverting logic function. Features 4 independent 8-bit elements, operating from 2.7V to 3.6V with a typical 3.3V supply. Delivers 64mA high-level and 32mA low-level output current. Surface mount LFBGA package with 96 balls, offering a 1.9ns propagation delay. Operating temperature range from -40°C to 85°C.
NXP 74LVTH32245EC551 technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 285 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 8.4mA |
| Radiation Hardening | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTH32245EC551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
