
16-channel, non-inverting buffer/line driver featuring 3-state outputs. This BiCMOS logic IC operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. It offers a high level output current of 64mA and a low level output current of 32mA, with a propagation delay of 5.3ns. Designed for surface mount, this component is packaged in tape and reel.
NXP 74LVTN16244BBQ,518 technical specifications.
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTN |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTN16244BBQ,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
